APEM QS83XXHY220 LED Indicator Light Yellow 230V AC

MPN
QS83XXHY220
Brand
APEM
EAN-13
2050003726955
Order Code
11-3277
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £4.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The APEM QS83XXHY220 LED indicator light is a yellow pilot light designed to operate at 230 V AC. It is commonly used in panel and industrial applications to signal status or warnings. This robust indicator light ensures high visibility and reliability in various electrical setups.
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 230V AC
(Ø) 10mm
Case Colour Yellow
Connection Open end cable
Dimensions (Ø x L) 10 mm x 38 mm
LED features Frame (satinised)
Length 38mm
Material Polycarbonate (PC)
Max. operating voltage 253V AC
Maximum Temperature +85°C
Min. operating voltage 207V AC
Min. temperature -40°C
Misc Attribute XXHY QS83 220
Mounting Type Snap-in
Operating Current 20mA
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot