APEM QS83XXW220 Series LED Indicator Light White 230V AC

MPN
QS83XXW220
Brand
APEM
EAN-13
2050003726986
Order Code
11-3278
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 179 in stock

The APEM QS83XXW220 LED indicator light is a white, 230 V AC component designed for clear signalling. This LED pilot light is renowned for its durability and energy efficiency. It is typically used in control panels and machinery to indicate operational status.
Type LED indicator light
Lamp/Lens Colour White
Voltage 230V AC
(Ø) 10mm
Case Colour White
Connection Open end cable
Dimensions (Ø x L) 10 mm x 38 mm
LED features Frame (satinised)
Length 38mm
Material Polycarbonate (PC)
Max. operating voltage 253V AC
Maximum Temperature +85°C
Min. operating voltage 207V AC
Min. temperature -40°C
Misc Attribute XXW QS83 220
Mounting Type Snap-in
Operating Current 20mA
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot