Anybus AB7504 X-gateway Ethernet/IP to PROFINET IRT Fast I/O Transfer |
08-4661
|
|
Available to back order
|
1+ £698.08
Price per unit Ex VAT
|
200mA |
(W x H) 44 mm x 127 mm |
127mm |
400mA |
|
+65°C |
|
AnyBus X-gateway – Ethernet/IP Adapter – PROFINET IRT Device |
EtherNet/IP Slave/PROFINET IRT Slave |
-25 up to +65°C |
24V DC |
44mm |
-25°C |
Plastic-free packaging |
Gateway |
Anybus AB7612 X Gateway Modbus RTU Slave J1939 24V DC Easy Setup |
08-4662
|
|
Despatched same day - 1 in stockBack-order availability date - 10/11/2026
|
1+ £853.06
Price per unit Ex VAT
|
200mA |
(W x H) 44 mm x 127 mm |
127mm |
400mA |
|
+65°C |
|
AnyBus Modbus RTU/Slave J1939 Slave Gateway |
Modbus-RTU Slave/J1939 |
-25 up to +65°C |
24V DC |
44mm |
-25°C |
Plastic-free packaging |
Gateway |
Anybus AB7629 X Gateway Profibus Master/Modbus TCP Slave Ethernet USB 24V |
08-4663
|
|
Despatched within 4 working days - 1 in stock
|
1+ £982.58
Price per unit Ex VAT
|
|
(W x H) 44 mm x 127 mm |
127mm |
400mA |
|
+65°C |
Profibus Master/Modbus-TCP Slave |
|
|
-25 up to +65°C |
24V DC |
44mm |
-25°C |
Plastic-free packaging |
Gateway |
Anybus AB7633 X-gateway Ethernet/IP-Adapter Modbus-TCP-Server 24V DC |
08-4664
|
|
Despatched within 4 working days - 16 in stock
|
1+ £660.49
Price per unit Ex VAT
|
200mA |
(W x H) 44 mm x 127 mm |
127mm |
400mA |
|
+65°C |
|
AnyBus Modbus TCP Slave/Modbus TCP Slave Gateway |
Modbus-TCP Slave/Modbus-TCP Slave |
-25 up to +65°C |
24V DC |
44mm |
-25°C |
Plastic-free packaging |
Gateway |
Anybus AB7651 Gateway Profinet Slave Ethernet USB 24V DC Fast I/O Transfer |
08-4665
|
|
|
1+ £821.52
Price per unit Ex VAT
|
|
(W x H) 44 mm x 127 mm |
127mm |
400mA |
|
+65°C |
Profinet Slave/Profinet Slave |
|
|
-25 up to +65°C |
24V DC |
44mm |
-25°C |
Plastic-free packaging |
Gateway |
Anybus AB7658 X Gateway Profinet/CAN open 24V 512B I/O Fast Transfer |
08-4666
|
|
Despatched within 4 working days - 2 in stock
|
1+ £660.49
Price per unit Ex VAT
|
|
(W x H) 44 mm x 127 mm |
127mm |
400mA |
|
+65°C |
Profinet Slave/CANopen Slave |
|
|
-25 up to +65°C |
24V DC |
44mm |
-25°C |
Plastic-free packaging |
Gateway |
Anybus AB7659 Profinet Slave/Modbus-RTU Slave Gateway Ethernet USB 24V |
08-4667
|
|
|
1+ £820.24
Price per unit Ex VAT
|
|
(W x H) 44 mm x 127 mm |
127mm |
400mA |
|
+65°C |
Profinet Slave/Modbus-RTU Slave |
|
|
-25 up to +65°C |
24V DC |
44mm |
-25°C |
Plastic-free packaging |
Gateway |
Anybus AB7670 X-gateway Ethernet/IP to PROFINET IO 24V DC Fast IO Transfer |
08-4668
|
|
|
1+ £930.73
Price per unit Ex VAT
|
200mA |
(W x H) 44 mm x 127 mm |
127mm |
400mA |
|
+65°C |
|
AnyBus Ethernet/IP Master/PROFINET IO Slave Gateway |
EtherNet/IP Master/PROFINET IO Slave |
-25 up to +65°C |
24V DC |
44mm |
-25°C |
Plastic-free packaging |
Gateway |
Anybus AB7808 X Gateway PROFIBUS Master Modbus RTU Slave 24V DC 1piece |
08-4669
|
|
Available to back order
|
1+ £976.19
Price per unit Ex VAT
|
200mA |
(W x H) 44 mm x 127 mm |
127mm |
400mA |
|
+65°C |
|
AnyBus PROFIBUS DP-V0 master/Modbus-RTU slave gateway |
ROFIBUS DP-V0 Master/Modbus-RTU Slave |
-25 up to +65°C |
24V DC |
44mm |
-25°C |
Plastic-free packaging |
Gateway |
Anybus AB7831 Gateway: Seamless data transfer between two Ethernet/IP networks |
08-4670
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £697.21
Price per unit Ex VAT
|
200mA |
(W x H) 44 mm x 127 mm |
127mm |
400mA |
|
+65°C |
|
AnyBus Ethernet/IP slave/Ethernet/IP slave gateway |
EtherNet/IP Slave/EtherNet/IP Slave |
-25 up to +65°C |
24V DC |
44mm |
-25°C |
Plastic-free packaging |
Gateway |
Anybus AB7849 Gateway PROFIBUS/CAN open Fast I/O Data Transfer 24V DC |
08-4671
|
|
Available to back order
|
1+ £697.21
Price per unit Ex VAT
|
|
(W x H) 44 mm x 127 mm |
127mm |
400mA |
USB |
+65°C |
Profibus Slave/CANopen Slave |
|
|
-25 up to +65°C |
24V DC |
44mm |
-25°C |
Plastic-free packaging |
Gateway |
Anybus AB7850 X-gateway PROFIBUS Slave Modbus RTU Slave 24V DC 1 piece |
08-4672
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £697.22
Price per unit Ex VAT
|
200mA |
(W x H) 44 mm x 127 mm |
127mm |
400mA |
|
+65°C |
|
AnyBus PROFIBUS DP-V0 slave/Modbus-RTU slave gateway |
PROFIBUS DP-V0 Slave/Modbus-RTU Slave |
-25 up to +65°C |
24V DC |
44mm |
-25°C |
Plastic-free packaging |
Gateway |
Anybus AB9001 Gateway Modbus-TCP Master/Profibus Slave 24V DC USB/RJ-45 |
08-4673
|
|
|
1+ £784.25
Price per unit Ex VAT
|
|
(W x H) 35 mm x 101 mm |
101mm |
150mA |
|
+70°C |
Modbus-TCP Master/Profibus Slave |
|
|
-25 up to +70°C |
24V DC |
35mm |
-25°C |
Plastic-free packaging |
Gateway |
Anybus AB9007 Modbus-TCP Master/Profinet Gateway USB RJ-45 Ethernet 24V |
08-4674
|
|
|
1+ £784.42
Price per unit Ex VAT
|
|
(W x H) 35 mm x 101 mm |
101mm |
150mA |
|
+65°C |
Modbus-TCP Master/Profinet |
|
|
-25 up to +65°C |
24V DC |
35mm |
-25°C |
Plastic-free packaging |
Gateway |
Anybus ABC4023 Gateway Profinet/Profibus 24V DC Robust Converter |
08-4682
|
|
Despatched within 4 working days - 12 in stock
|
1+ £660.49
Price per unit Ex VAT
|
160mA |
(W x H) 27 mm x 155 mm |
155mm |
400mA |
|
70°C |
HMS Industrial |
|
|
-25 up to 70°C |
|
27mm |
-25°C |
Plastic-free packaging |
Gateway |