Anybus AB7504 X-gateway Ethernet/IP to PROFINET IRT Fast I/O Transfer

MPN
AB7504
Brand
Anybus
EAN-13
2050006650851
Order Code
08-4661
Country of Origin
Sweden
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £821.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Anybus AB7504 gateway by Anybus is an interface converter designed to connect Ethernet/IP and PROFINET IRT networks. Operating at 24 V DC, it facilitates seamless communication between different industrial protocols in automation systems. It is commonly used in applications requiring integration of diverse network protocols such as modbus and CANopen with Ethernet.
Current Consumption 200mA
Dim (W x H) 44 mm x 127 mm
Height 127mm
Max. Current Consumption 400mA
Maximum Operating Temperature +65°C
Minimum Operating Temperature -25°C
Misc Attribute 1 AnyBus X-gateway – Ethernet/IP Adapter – PROFINET IRT Device
Misc Attribute 2 EtherNet/IP Slave/PROFINET IRT Slave
Operating Temperature -25 up to +65°C
Operating Voltage 24V DC
Plastic free packaging Plastic-free packaging
Type Gateway
Width 44mm

Reviews

Be the first to submit a review

Trustpilot