Anybus AB7659 Profinet Slave/Modbus-RTU Slave Gateway Ethernet USB 24V

Order Code:

08-4667

Brand: Anybus MPN: AB7659 EAN-13: 2050006507988
Qty Unit Price (Ex VAT)
1+ £820.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Anybus manufactures the AB7659 Profinet Slave/Modbus-RTU Slave gateway, which acts as an interface converter for seamless communication between different industrial networks. Operating with Ethernet and USB connectivity, this device requires a 24 V DC power supply and is designed to facilitate integration in automation systems. Ideal for industrial applications, it enables interoperability between Profinet and Modbus-RTU networks in a compact 1 pc unit.
Type Gateway
Dim (W x H) 44 mm x 127 mm
Height 127mm
Max. current consumption 400mA
Max. operating temperature +65°C
Min. operating temperature -25°C
Misc Attribute Profinet Slave/Modbus-RTU Slave
Operating Temperature -25 up to +65 °C
Operating Voltage 24V DC
Plastic free packaging Plastic-free packaging
Width 44mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot