Anybus AB7633 X-gateway Ethernet/IP-Adapter Modbus-TCP-Server 24V DC

MPN
AB7633
Brand
Anybus
EAN-13
2050006650905
Order Code
08-4664
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £777.04 £660.49
10+ £633.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Anybus manufactures the AB7633 Modbus-TCP Slave/Modbus-TCP Slave Gateway, designed for converting Modbus-TCP interfaces. This device operates with a 24 V DC power supply, serving as an effective interface converter in industrial automation. Typical applications include integration of Ethernet and Modbus networks, enhancing communication protocols in various systems.
Current Consumption 200mA
Dim (W x H) 44 mm x 127 mm
Height 127mm
Max. Current Consumption 400mA
Maximum Operating Temperature +65°C
Minimum Operating Temperature -25°C
Misc Attribute 1 AnyBus Modbus TCP Slave/Modbus TCP Slave Gateway
Misc Attribute 2 Modbus-TCP Slave/Modbus-TCP Slave
Operating Temperature -25 up to +65°C
Operating Voltage 24V DC
Plastic free packaging Plastic-free packaging
Type Gateway
Width 44mm

Reviews

Be the first to submit a review

Trustpilot