Anybus AB7831 Gateway: Seamless data transfer between two Ethernet/IP networks

MPN
AB7831
Brand
Anybus
EAN-13
2050006651018
Order Code
08-4670
Country of Origin
Sweden
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £820.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Anybus AB7831 Gateway by Anybus serves as an Ethernet/IP Slave to Ethernet/IP Slave interface converter, designed for seamless communication across Ethernet networks. Operating at 24 V DC, it effectively facilitates data exchange between incompatible network systems. Typical applications include industrial automation setups requiring integration of multiple protocols such as modbus and CANopen.
Current Consumption 200mA
Dim (W x H) 44 mm x 127 mm
Height 127mm
Max. Current Consumption 400mA
Maximum Operating Temperature +65°C
Minimum Operating Temperature -25°C
Misc Attribute 1 AnyBus Ethernet/IP slave/Ethernet/IP slave gateway
Misc Attribute 2 EtherNet/IP Slave/EtherNet/IP Slave
Operating Temperature -25 up to +65°C
Operating Voltage 24V DC
Plastic free packaging Plastic-free packaging
Type Gateway
Width 44mm

Reviews

Be the first to submit a review

Trustpilot