Anybus AB7849 Gateway PROFIBUS/CAN open Fast I/O Data Transfer 24V DC

MPN
AB7849
Brand
Anybus
EAN-13
2050006507964
Order Code
08-4671
Country of Origin
Sweden
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £820.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Anybus AB7849 Profibus Slave/CANopen Slave Gateway by Anybus is a 24 V DC interface converter designed for seamless communication between Profibus and CANopen networks. It enables integration of different industrial network protocols, enhancing connectivity and interoperability in automation systems. This gateway is typically used in industrial settings where network conversion and data exchange between different bus systems are required.
Dim (W x H) 44 mm x 127 mm
Height 127mm
Interfaces USB
Max. Current Consumption 400mA
Maximum Operating Temperature +65°C
Minimum Operating Temperature -25°C
Misc Attribute Profibus Slave/CANopen Slave
Operating Temperature -25 up to +65°C
Operating Voltage 24V DC
Plastic free packaging Plastic-free packaging
Type Gateway
Width 44mm

Reviews

Be the first to submit a review

Trustpilot