Anybus AB7612 X Gateway Modbus RTU Slave J1939 24V DC Easy Setup

MPN
AB7612
Brand
Anybus
EAN-13
2050006650882
Order Code
08-4662
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £853.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

Manufactured by Anybus, the AB7612 Modbus-RTU Slave/J1939 Gateway serves as an interface converter ideal for industrial communication. It converts Modbus signals to J1939, effectively linking different systems with ease. This gateway is typically used in scenarios requiring seamless integration of Modbus and J1939 protocols.
Current Consumption 200mA
Dim (W x H) 44 mm x 127 mm
Height 127mm
Max. Current Consumption 400mA
Maximum Operating Temperature +65°C
Minimum Operating Temperature -25°C
Misc Attribute 1 AnyBus Modbus RTU/Slave J1939 Slave Gateway
Misc Attribute 2 Modbus-RTU Slave/J1939
Operating Temperature -25 up to +65°C
Operating Voltage 24V DC
Plastic free packaging Plastic-free packaging
Type Gateway
Width 44mm

Reviews

Be the first to submit a review

Trustpilot