Anybus AB7629 X Gateway Profibus Master/Modbus TCP Slave Ethernet USB 24V

MPN
AB7629
Brand
Anybus
EAN-13
2050006509234
Order Code
08-4663
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £1155.97 £982.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Anybus AB7629 is a versatile gateway from Anybus, which acts as a Profibus Master and Modbus-TCP Slave. This interface converter supports Ethernet and USB connections and operates on a 24 V DC power supply. It is typically used in industrial applications to connect and convert between different networks, enhancing communication and interoperability within automated systems.
Dim (W x H) 44 mm x 127 mm
Height 127mm
Max. Current Consumption 400mA
Maximum Operating Temperature +65°C
Minimum Operating Temperature -25°C
Misc Attribute Profibus Master/Modbus-TCP Slave
Operating Temperature -25 up to +65°C
Operating Voltage 24V DC
Plastic free packaging Plastic-free packaging
Type Gateway
Width 44mm

Reviews

Be the first to submit a review

Trustpilot