Anybus AB7658 X Gateway Profinet/CAN open 24V 512B I/O Fast Transfer

MPN
AB7658
Brand
Anybus
EAN-13
2050006507957
Order Code
08-4666
Country of Origin
Sweden
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £777.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Anybus AB7658 by Anybus is a gateway interface converter designed to facilitate communication between Profinet and CANopen networks for seamless integration. It operates on 24 V DC power and includes Ethernet and USB connectivity, making it versatile for industrial automation environments. Typical applications include establishing reliable data exchange in multi-network communication systems and improving interoperability between different industrial protocols.
Dim (W x H) 44 mm x 127 mm
Height 127mm
Max. Current Consumption 400mA
Maximum Operating Temperature +65°C
Minimum Operating Temperature -25°C
Misc Attribute Profinet Slave/CANopen Slave
Operating Temperature -25 up to +65°C
Operating Voltage 24V DC
Plastic free packaging Plastic-free packaging
Type Gateway
Width 44mm

Reviews

Be the first to submit a review

Trustpilot