Anybus AB7850 X-gateway PROFIBUS Slave Modbus RTU Slave 24V DC 1 piece

MPN
AB7850
Brand
Anybus
EAN-13
2050006651032
Order Code
08-4672
Country of Origin
Sweden
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £820.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Anybus AB7850 is a gateway designed to facilitate communication between PROFIBUS DP-V0 Slave and Modbus-RTU Slave networks. This interface converter by Anybus allows seamless integration and data exchange for industrial automation applications. Typical uses include connecting various industrial devices to streamline processes and enhance efficiency.
Current Consumption 200mA
Dim (W x H) 44 mm x 127 mm
Height 127mm
Max. Current Consumption 400mA
Maximum Operating Temperature +65°C
Minimum Operating Temperature -25°C
Misc Attribute 1 AnyBus PROFIBUS DP-V0 slave/Modbus-RTU slave gateway
Misc Attribute 2 PROFIBUS DP-V0 Slave/Modbus-RTU Slave
Operating Temperature -25 up to +65°C
Operating Voltage 24V DC
Plastic free packaging Plastic-free packaging
Type Gateway
Width 44mm

Reviews

Be the first to submit a review

Trustpilot