Anybus AB9001 Gateway Modbus-TCP Master/Profibus Slave 24V DC USB/RJ-45

Order Code:

08-4673

Brand: Anybus MPN: AB9001 EAN-13: 4064161287454

Discontinued


The Anybus AB9001 is a gateway designed to convert Modbus-TCP to Profibus Slave interfaces, providing seamless integration between different industrial networks. Manufactured by Anybus, this device features USB and RJ-45 connectivity, operates on 24 V DC, and enhances communication in automation systems. It is typically used in applications requiring efficient data exchange and network compatibility in industrial environments.
Dim (W x H) 35 mm x 101 mm
Height 101mm
Max. current consumption 150mA
Max. operating temperature +70°C
Min. operating temperature -25°C
Misc Attribute Modbus-TCP Master/Profibus Slave
Operating Temperature -25 up to +70 °C
Operating Voltage 24V DC
Plastic free packaging Plastic-free packaging
Type Gateway
Width 35mm

Trustpilot