Anybus AB7651 Gateway Profinet Slave Ethernet USB 24V DC Fast I/O Transfer

MPN
AB7651
Brand
Anybus
EAN-13
2050006507995
Order Code
08-4665
Country of Origin
Sweden

Discontinued


The Anybus AB7651 is a gateway designed by Anybus to facilitate communication between Profinet Slave networks. It operates with a 24 V DC power supply and includes Ethernet and USB interfaces. This interface converter is typically used for integrating devices in industrial automation environments.
Dim (W x H) 44 mm x 127 mm
Height 127mm
Max. Current Consumption 400mA
Max. operating temperature +65°C
Min. operating temperature -25°C
Misc Attribute Profinet Slave/Profinet Slave
Operating Temperature -25 up to +65°C
Operating Voltage 24V DC
Plastic free packaging Plastic-free packaging
Type Gateway
Width 44mm

Trustpilot