Anybus AB9007 Modbus-TCP Master/Profinet Gateway USB RJ-45 Ethernet 24V

MPN
AB9007
Brand
Anybus
EAN-13
2050006508008
Order Code
08-4674
Country of Origin
Sweden

Discontinued


The Anybus AB9007 is an interface converter produced by Anybus, designed to facilitate data communication between Modbus-TCP Master and Profinet networks. It features USB and RJ-45 Ethernet connectivity with a 24 V DC power requirement. This gateway is typically used in industrial automation for integrating devices with differing communication protocols.
Dim (W x H) 35 mm x 101 mm
Height 101mm
Max. Current Consumption 150mA
Maximum Operating Temperature +65°C
Minimum Operating Temperature -25°C
Misc Attribute Modbus-TCP Master/Profinet
Operating Temperature -25 up to +65°C
Operating Voltage 24V DC
Plastic free packaging Plastic-free packaging
Type Gateway
Width 35mm

Trustpilot