Anybus ABC4023 Gateway Profinet/Profibus 24V DC Robust Converter

MPN
ABC4023
Brand
Anybus
EAN-13
2050008470679
Order Code
08-4682
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £777.04 £660.49
10+ £633.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Anybus ABC4023 gateway by Anybus is an interface converter designed for integrating Profinet and Profibus networks. It features an RJ-45 connector and operates on a 24 V DC power supply, making it versatile for industrial communication setups. Typically used in automation systems, it facilitates seamless data exchange between different network protocols.
Current Consumption 160mA
Dim (W x H) 27 mm x 155 mm
Height 155mm
Max. Current Consumption 400mA
Maximum Operating Temperature 70°C
Minimum Operating Temperature -25°C
Misc Attribute HMS Industrial
Operating Temperature -25 up to 70°C
Plastic free packaging Plastic-free packaging
Type Gateway
Width 27mm

Reviews

Be the first to submit a review

Trustpilot