Anybus AB7808 X Gateway PROFIBUS Master Modbus RTU Slave 24V DC 1piece

MPN
AB7808
Brand
Anybus
EAN-13
2050006651001
Order Code
08-4669
Country of Origin
Sweden
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £1148.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Anybus AB7808 Gateway, manufactured by Anybus, serves as a PROFIBUS DP-V0 Master and Modbus-RTU Slave interface converter. It operates at 24 V DC, facilitating seamless communication between PROFIBUS and Modbus networks. Typical applications include industrial automation and network integration, ensuring efficient data exchange across diverse systems.
Current Consumption 200mA
Dim (W x H) 44 mm x 127 mm
Height 127mm
Max. Current Consumption 400mA
Maximum Operating Temperature +65°C
Minimum Operating Temperature -25°C
Misc Attribute 1 AnyBus PROFIBUS DP-V0 master/Modbus-RTU slave gateway
Misc Attribute 2 ROFIBUS DP-V0 Master/Modbus-RTU Slave
Operating Temperature -25 up to +65°C
Operating Voltage 24V DC
Plastic free packaging Plastic-free packaging
Type Gateway
Width 44mm

Reviews

Be the first to submit a review

Trustpilot