Anybus AB7670 X-gateway Ethernet/IP to PROFINET IO 24V DC Fast IO Transfer

MPN
AB7670
Brand
Anybus
EAN-13
2050006650936
Order Code
08-4668
Country of Origin
Sweden
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £1094.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Anybus manufactures the AB7670 Gateway, which acts as an Ethernet/IP Master and PROFINET IO Slave. This interface converter is designed for efficient network communication, providing reliable protocol conversion between industrial Ethernet technologies. It is typically used in automation systems to connect and streamline communication between different network protocols.
Current Consumption 200mA
Dim (W x H) 44 mm x 127 mm
Height 127mm
Max. Current Consumption 400mA
Maximum Operating Temperature +65°C
Minimum Operating Temperature -25°C
Misc Attribute 1 AnyBus Ethernet/IP Master/PROFINET IO Slave Gateway
Misc Attribute 2 EtherNet/IP Master/PROFINET IO Slave
Operating Temperature -25 up to +65°C
Operating Voltage 24V DC
Plastic free packaging Plastic-free packaging
Type Gateway
Width 44mm

Reviews

Be the first to submit a review

Trustpilot