Weller Erem 512N 500 Micro Series ESD Side Cutter, 115mm, Tool Steel |
11-0097
|
|
Available to back orderBack order, lead time 9 weeks
|
1+ £62.12
Price per unit Ex VAT
|
Yes |
115mm |
65HRC |
tempered |
ESD |
67g |
0.5mm |
1.0mm |
1.6mm |
|
Side cutter |
No |
Weller Erem 522N 500 Micro Series Side Cutter 115mm ESD-Safe Hardened Steel |
11-0099
|
|
Despatched within 4 working days - 18 in stock
|
1+ £65.23
Price per unit Ex VAT
|
Yes |
115mm |
|
|
|
67g |
|
|
|
|
Side cutter |
No |
Weller Erem 595T ESD Side Cutter 115mm Swiss Quality Precision Durability |
11-0109
|
|
Available to back orderBack order, lead time 10 days
|
1+ £149.06
Price per unit Ex VAT
|
Yes |
115mm |
|
tempered |
ESD |
67g |
0.6mm |
0.8mm |
1.6mm |
0.5mm |
Side cutter |
No |
Weller Erem 599E Series Side Cutter 115 mm, Polished Tips, PCB Safe |
11-0111
|
|
Despatched within 4 working days - 2 in stock
|
1+ £64.39
Price per unit Ex VAT
|
No |
115mm |
|
|
|
67g |
|
|
|
|
Side cutter |
No |
Weller Erem 599TF ESD Side Cutter Polished Tip 115mm Wire Component Fixer |
11-0112
|
|
Available to back orderBack order, lead time 10 days
|
1+ £142.48
Price per unit Ex VAT
|
Yes |
115mm |
|
|
ESD |
66.00g |
1.50mm |
1.00mm |
0.80mm |
|
Side cutter |
No |
Weller Erem 622NA 600 Micro Side Cutter 110mm ESD-Safe Precision Tool |
11-0118
|
|
Despatched within 4 working days - 4 in stock
|
1+ £59.37
Price per unit Ex VAT
|
Yes |
110mm |
|
|
|
48g |
|
|
|
|
Side cutter |
No |
Weller Erem 622NB 600 Micro Precision Side Cutter ESD-Safe 110mm Steel |
11-0119
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £57.71
Price per unit Ex VAT
|
Yes |
110mm |
65HRC |
tempered |
ESD |
48g |
0.6mm |
0.8mm |
|
|
Side cutter |
No |
Weller Erem 632N 600 Micro Series Side Cutter, 110mm, ESD-Safe, HRC 63-65 |
11-0121
|
|
Despatched within 4 working days - 9 in stock
|
1+ £69.00
Price per unit Ex VAT
|
Yes |
110mm |
|
|
|
48g |
|
|
|
|
Side cutter |
No |
Weller Erem 632NC 600 Series Side Cutter ESD Safe 110mm Precision Tool |
11-0122
|
|
Despatched within 4 working days - 3 in stock
|
1+ £87.81
Price per unit Ex VAT
|
Yes |
110mm |
|
|
|
0.148kg |
|
|
|
|
Side cutter |
No |
Weller Erem 676E Micro Series ESD Side Cutter, 110mm, Tool Steel, 63-65 HRC |
11-0124
|
|
Despatched within 4 working days - 2 in stock
|
1+ £62.73
Price per unit Ex VAT
|
Yes |
110mm |
65HRC |
tempered |
ESD |
48g |
|
|
|
|
Side cutter |
No |
Weller Erem 776E Micro Side Cutter 110mm Precision Tool Steel ESD Safe |
11-0126
|
|
Despatched within 4 working days - 19 in stock
|
1+ £64.39
Price per unit Ex VAT
|
Yes |
110mm |
|
|
|
48g |
|
|
|
|
Side cutter |
No |
Weller Erem 792E 600 Micro ESD Side Cutter 115mm Precision Tool Steel |
11-0127
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £72.75
Price per unit Ex VAT
|
Yes |
115mm |
65HRC |
tempered |
ESD |
67g |
|
0.4mm |
0.6mm |
|
Side cutter |
No |
Weller Erem 812N 800 Maxi Side Cutter ESD-Safe 120mm High Quality Tool Steel |
11-0131
|
|
Despatched within 4 working days - 2 in stock
|
1+ £65.77
Price per unit Ex VAT
|
Yes |
120mm |
|
|
ESD |
85.00g |
1.80mm |
1.20mm |
0.60mm |
|
Side cutter |
No |
Weller Erem 886E 800 Maxi Side Cutter 120mm ESD-safe, for Large Wires |
11-0132
|
|
Despatched within 4 working days - 31 in stock
|
1+ £81.00
Price per unit Ex VAT
|
Yes |
120mm |
|
|
|
83g |
|
|
|
|
Side cutter |
No |
Weller Erem T622N Side Cutter 110mm ESD, Sharp, Durable, Swiss Quality |
11-0146
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £59.03
Price per unit Ex VAT
|
Yes |
110mm |
|
|
ESD |
51.00g |
1.30mm |
0.80mm |
|
|
Side cutter |
No |