Weller Erem 886E 800 Maxi Side Cutter 120mm ESD-safe, for Large Wires

MPN
886E
EAN-13
4003019076802
Order Code
11-0132
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £81.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Weller Erem® manufactures the 886E side cutter, a compact 120 mm cable cutter. This tool is designed for precision cutting in electronic and small mechanical applications. It is ideal for use in assembling and repairing fine electronics.
Type Side cutter
ESD Safe Yes
Length 120mm
VDE Safe No
Weight 83g

Reviews

Be the first to submit a review

Trustpilot