Weller Erem 676E Micro Series ESD Side Cutter, 110mm, Tool Steel, 63-65 HRC

MPN
676E
EAN-13
4003019076314
Order Code
11-0124
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £62.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Weller Erem® 676E ESD Side Cutter is a 110 mm precision tool designed for cutting cables. It features electrostatic discharge (ESD) protection, ensuring safety when working with sensitive electronic components. This side cutter is ideal for use in electronics assembly and maintenance work.
Type Side cutter
ESD Safe Yes
Length 110mm
VDE Safe No
Edge hardness 65HRC
Material properties tempered
Range of use ESD
Weight 48g

Reviews

Be the first to submit a review

Trustpilot