Weller Erem 599TF ESD Side Cutter Polished Tip 115mm Wire Component Fixer

MPN
599TF
EAN-13
4003019076000
Order Code
11-0112
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £147.17 £142.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Weller Erem® 599TF side cutter is a 115 mm precision tool designed for accurate cable cutting. Known for its ESD-safe feature, it prevents damage to sensitive electronic components. This tool is ideal for use in electronics assembly and repair.
Type Side cutter
ESD Safe Yes
Length 115mm
VDE Safe No
Range of use ESD
Weight 66.00g
Wire hardness (max.) hard wire 1.50mm
Wire hardness (max.) medium wire 1.00mm
Wire hardness (max.) soft wire 0.80mm

Reviews

Be the first to submit a review

Trustpilot