Weller Erem 632N 600 Micro Series Side Cutter, 110mm, ESD-Safe, HRC 63-65

MPN
632N
EAN-13
4003019076130
Order Code
11-0121
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £69.00
10+ £65.75
50+ £63.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Weller Erem® 632N side cutter, measuring 110 mm, is a precise tool for cutting cables. Manufactured by Weller Erem®, it features sharp blades for accurate and clean cuts. This side cutter is typically used in electronics and telecommunications for efficient cable handling.
Type Side cutter
ESD Safe Yes
Length 110mm
VDE Safe No
Weight 48g

Reviews

Be the first to submit a review

Trustpilot