Weller Erem 512N 500 Micro Series ESD Side Cutter, 115mm, Tool Steel

MPN
512N
EAN-13
4003019074457
Order Code
11-0097
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £62.73 £62.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

The Weller Erem® 512N side cutter is a precision tool ideal for cutting cables and wires. Manufactured by Weller Erem®, it features an ergonomic design for comfortable handling and control. This 115 mm tool is commonly used in electronics and fine engineering applications.
Type Side cutter
ESD Safe Yes
Length 115mm
VDE Safe No
Edge hardness 65HRC
Material properties tempered
Range of use ESD
Weight 67g
Wire hardness (max.) hard wire 0.5mm
Wire hardness (max.) medium wire 1.0mm
Wire hardness (max.) soft wire 1.6mm

Reviews

Be the first to submit a review

Trustpilot