Weller Erem 812N 800 Maxi Side Cutter ESD-Safe 120mm High Quality Tool Steel

MPN
812N
EAN-13
4003019099061
Order Code
11-0131
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £71.09 £65.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Weller Erem® 812N is a high-quality side cutter measuring 120 mm. It is designed for precision cutting, making it ideal for electronic and delicate cable work. This durable tool is perfect for cutting fine wires and components in various applications.
Type Side cutter
ESD Safe Yes
Length 120mm
VDE Safe No
Range of use ESD
Weight 85.00g
Wire hardness (max.) hard wire 1.80mm
Wire hardness (max.) medium wire 1.20mm
Wire hardness (max.) soft wire 0.60mm

Reviews

Be the first to submit a review

Trustpilot