Weller Erem 522N 500 Micro Series Side Cutter 115mm ESD-Safe Hardened Steel

MPN
522N
EAN-13
4003019074624
Order Code
11-0099
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £65.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Weller Erem® manufactures the 522N side cutter, measuring 115 mm in length. This high-precision cable cutter is suitable for intricate work. Typical applications include electronics and fine assembly tasks.
Type Side cutter
ESD Safe Yes
Length 115mm
VDE Safe No
Weight 67g

Reviews

Be the first to submit a review

Trustpilot