Weller Erem 599E Series Side Cutter 115 mm, Polished Tips, PCB Safe

MPN
599E
EAN-13
4003019075904
Order Code
11-0111
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £64.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Weller Erem® 599E side cutter, measuring 115 mm, is known for its precision and durability. This high-quality tool is ideal for cutting cables efficiently. Typical applications include electronics assembly and repair tasks.
Type Side cutter
ESD Safe No
Length 115mm
VDE Safe No
Weight 67g

Reviews

Be the first to submit a review

Trustpilot