Weller Erem 595T ESD Side Cutter 115mm Swiss Quality Precision Durability

MPN
595T
EAN-13
4003019075836
Order Code
11-0109
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £151.36 £149.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Weller Erem 595T side cutter, measuring 115 mm, is designed for precise cutting tasks. Known for its high-quality ESD-safe feature, it is ideal for preventing electrostatic damage while working with electronic components. This tool is typically used in electronics assembly and maintenance.
Type Side cutter
ESD Safe Yes
Length 115mm
VDE Safe No
Material properties tempered
Range of use ESD
Weight 67g
Wire hardness (max.) hard wire 0.6mm
Wire hardness (max.) medium wire 0.8mm
Wire hardness (max.) soft wire 1.6mm
Wire hardness piano wire (max.) 0.5mm

Reviews

Be the first to submit a review

Trustpilot