Weller Erem 622NB 600 Micro Precision Side Cutter ESD-Safe 110mm Steel

MPN
622NB
EAN-13
4003019443543
Order Code
11-0119
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £57.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Weller Erem® 622NB is a precision side cutter designed for exact cable cutting tasks. It features ESD-safe handles for protection against static electricity. This tool is ideal for delicate electronic or electrical work.
Type Side cutter
ESD Safe Yes
Length 110mm
VDE Safe No
Edge hardness 65HRC
Material properties tempered
Range of use ESD
Weight 48g
Wire hardness (max.) hard wire 0.6mm
Wire hardness (max.) medium wire 0.8mm

Reviews

Be the first to submit a review

Trustpilot