Weller Erem 632NC 600 Series Side Cutter ESD Safe 110mm Precision Tool

MPN
632NC
EAN-13
4003019099047
Order Code
11-0122
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £87.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Weller Erem® 632NC is a precise cable cutter designed for side cutting with a length of 110 mm. Manufactured by Weller Erem®, this tool is ideal for clean and accurate cuts in electronics and cable work. It provides reliability and quality in one piece.
Type Side cutter
ESD Safe Yes
Length 110mm
VDE Safe No
Weight 0.148kg

Reviews

Be the first to submit a review

Trustpilot