Weller Erem 622NA 600 Micro Side Cutter 110mm ESD-Safe Precision Tool

MPN
622NA
EAN-13
4003019097470
Order Code
11-0118
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £59.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Weller Erem manufactures the 622NA side cutter, a 110 mm cable cutter known for precision. The tool is designed for effective cutting in electronic and cable applications. It's an essential tool for professionals needing reliability and sharpness in tight spaces.
Type Side cutter
ESD Safe Yes
Length 110mm
VDE Safe No
Weight 48g

Reviews

Be the first to submit a review

Trustpilot