Weller Erem 776E Micro Side Cutter 110mm Precision Tool Steel ESD Safe

MPN
776E
EAN-13
4003019076499
Order Code
11-0126
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £64.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Weller Erem® 776E is a precise side cutter measuring 110 mm, ideal for intricate cutting tasks. Manufactured by Weller Erem®, it is known for its durability and ergonomic design. Typically used in electronics and jewellery making, this cutter allows for clean and accurate cuts.
Type Side cutter
ESD Safe Yes
Length 110mm
VDE Safe No
Weight 48g

Reviews

Be the first to submit a review

Trustpilot