Weller Erem 792E 600 Micro ESD Side Cutter 115mm Precision Tool Steel

MPN
792E
EAN-13
4003019076567
Order Code
11-0127
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £72.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Weller Erem® 792E ESD side cutter is a precision tool designed for accurate cutting with ESD safe properties. Measuring 115 mm, this side cutter is ideal for electronic applications where protection from electrostatic discharge is crucial. It is commonly used in cable cutting and other electronic assembly tasks.
Type Side cutter
ESD Safe Yes
Length 115mm
VDE Safe No
Edge hardness 65HRC
Material properties tempered
Range of use ESD
Weight 67g
Wire hardness (max.) medium wire 0.4mm
Wire hardness (max.) soft wire 0.6mm

Reviews

Be the first to submit a review

Trustpilot