Visaton 2092 SL 87 XA Wideband speaker 3.3in 20W 4Ω Transparent diaphragm |
20-5947
|
|
Despatched within 4 working days - 4 in stock
|
1+ £12.52
Price per unit Ex VAT
|
4Ω |
Wideband speaker |
|
|
20W |
|
|
Visaton 2251 BF 32 S WP Wideband speaker 8 Ohm Black Aluminium diaphragm |
20-5950
|
|
|
1+ £15.53
Price per unit Ex VAT
|
8Ω |
|
|
|
|
|
|
Visaton 2394 SL 87 FS Wideband speaker 3.3 inch 8 Ohm Black Plastic diaphragm |
20-5954
|
|
Despatched same day - 1 in stockBack-order availability date - 27/11/2026
|
1+ £18.43
Price per unit Ex VAT
|
8Ω |
Wideband speaker |
|
|
|
Black |
IP54 |
Visaton 4503 Audio exciter 10 W 4 Ohm |
20-5963
|
|
Despatched within 4 working days - 12 in stock
|
1+ £51.66
Price per unit Ex VAT
|
4Ω |
Audio exciter |
|
|
10W |
|
|
Visaton 4515 Visaton BSX 130 WP Audio exciter 4 Ohm Black Compact Design |
20-5964
|
|
Despatched within 4 working days - 3 in stock
|
1+ £80.99
Price per unit Ex VAT
|
4Ω |
Audio exciter |
|
|
30W |
|
IP64 |
Visaton 4532 EX 30 S Audio exciter 10 W 8 Ω |
20-5965
|
|
Despatched within 4 working days - 24 in stock
|
1+ £24.62
Price per unit Ex VAT
|
8Ω |
Audio exciter |
|
|
10W |
|
|
Visaton 4536 EX 60 S Audio exciter 25W 4 Ohm |
20-5966
|
|
Despatched within 4 working days - 12 in stock
|
1+ £67.88
Price per unit Ex VAT
|
4Ω |
Audio exciter |
|
|
25W |
|
|
Visaton 4541 Visaton EX 80 S 8 Ohm Audio exciter 50 W 8 Ω New Pro |
20-5967
|
|
Despatched within 4 working days - 13 in stock
|
1+ £77.91
Price per unit Ex VAT
|
8Ω |
Audio exciter |
|
|
|
|
|
Visaton 4546 EX 60 R 8 Ohm Audio exciter 25 W 8 Ω |
20-5968
|
|
Despatched within 4 working days - 23 in stock
|
1+ £37.89
Price per unit Ex VAT
|
8Ω |
Audio exciter |
|
|
25W |
|
|
Visaton 4602 PX 10 HF speaker 10 cm 2-way coaxial 4 Ohm 20 W waterproof PP |
20-5969
|
|
Despatched within 4 working days - 9 in stock
|
1+ £15.61
Price per unit Ex VAT
|
4Ω |
2-way coaxial speaker |
|
|
|
|
|
Visaton 5381 Visaton Bipolar Elco 22 UF Speaker capacitor 22 µF |
20-5980
|
|
Despatched within 4 working days - 19 in stock
|
3+ £1.77
Price per unit Ex VAT
|
|
Speaker capacitor |
±5% |
50v ac |
|
|
|
Visaton 5382 Speaker capacitor 47 µF |
20-5981
|
|
Despatched within 4 working days - 26 in stock
|
2+ £2.06
Price per unit Ex VAT
|
|
Speaker capacitor |
|
50v ac |
|
|
|
Visaton 5414 HW 3/130 NG Crossover 3-way 8 Ohm |
20-5982
|
|
Back order - 5 availableBack-order availability date - 07/12/2026
|
1+ £85.24
Price per unit Ex VAT
|
|
3-way crossover |
|
|
|
|
|
Visaton 8053 SC 5.9 FLX Wideband speaker Wood diaphragm 9 cm 4 W 8 ohm |
20-5986
|
|
Available to back orderBack order, lead time 10 days
|
1+ £13.02
Price per unit Ex VAT
|
8Ω |
Wideband speaker |
|
|
|
|
|
Visaton 9002 Tweeter diaphragm 8 Ohm |
20-5987
|
|
Despatched within 4 working days - 1 in stock
|
1+ £16.38
| 1+ |
£16.38 |
| 10+ |
£15.78 |
| 100+ |
£15.61 |
Price per unit Ex VAT
|
8Ω |
Tweeter diaphragm |
|
|
|
|
|
Visaton 9046 Visaton W 165 A Subwoofer 2 Ohm Black Advanced Audio Driver |
20-5988
|
|
Despatched within 4 working days - 13 in stock
|
1+ £74.52
Price per unit Ex VAT
|
2Ω |
Subwoofer |
|
|
|
|
IP64 |
Visaton 9049 Visaton W 100 X Subwoofer 4 in 2x4 Ohm 10 cm |
20-5990
|
|
|
1+ £50.45
Price per unit Ex VAT
|
4Ω |
|
|
|
|
|
|