Visaton 9046 Visaton W 165 A Subwoofer 2 Ohm Black Advanced Audio Driver

MPN
9046
Brand
Visaton
EAN-13
4007540090467
Order Code
20-5988
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £74.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Visaton 9046 is the W 165 A subwoofer, a robust 2 Ohm advanced audio driver. This high-performance component is designed with precision engineering to provide optimal acoustic delivery, making it ideal for integration into high-fidelity sound systems. Its durable construction allows it to withstand demanding conditions, ensuring reliability in various engineering applications such as home theatre systems, automotive audio configurations, and bespoke sound installations. The subwoofer's capacity to produce deep bass frequencies contributes to enhanced audio clarity and richness, meeting the rigorous standards expected by audio engineers and technicians.
Type Subwoofer
Impedance 2Ω
IP Rating IP64

Reviews

Be the first to submit a review

Trustpilot