Visaton 5382 Speaker capacitor 47 µF

MPN
5382
Brand
Visaton
EAN-13
4007540053820
Order Code
20-5981
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Visaton 5382 is a speaker capacitor with a capacitance value of 47 µF, designed to provide reliable performance in audio applications. This high-quality component is built to ensure low loss and stability, making it ideal for use in crossover networks within loudspeakers and other audio equipment. Its robust construction and precise capacitance rating allow it to handle audio signals effectively, contributing to accurate sound reproduction in professional audio and high-fidelity sound systems. With its specific design targeted at enhancing acoustic performance, the Visaton 5382 capacitator is widely utilised by engineers in the field of acoustics for both consumer and professional-grade applications.
Type Speaker capacitor
Voltage 50v ac

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot