Visaton 4503 Audio exciter 10 W 4 Ohm

MPN
4503
Brand
Visaton
EAN-13
4007540045030
Order Code
20-5963
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £51.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Visaton 4503 is an audio exciter model EX 45 S - 4 Ohm, offering a power output of 10 watts and an impedance of 4 ohms. This innovative part converts electrical audio signals into mechanical vibrations, suitable for transforming surfaces into speakers. With its compact design, it is ideal for applications where traditional speaker membranes cannot be used, such as hidden audio systems in furniture, displays, or thin walls. The exciter's robust build ensures reliable performance in a range of environments, making it a versatile choice for engineers seeking to integrate sound seamlessly into unconventional materials.
Type Audio exciter
Impedance 4Ω
Power - Rated 10W

Reviews

Be the first to submit a review

Trustpilot