Visaton 4546 EX 60 R 8 Ohm Audio exciter 25 W 8 Ω

MPN
4546
Brand
Visaton
EAN-13
4007540045467
Order Code
20-5968
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £38.87 £37.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Visaton 4546 EX 60 R - 8 Ohm is an advanced audio exciter designed to transform surfaces into sound-emitting objects. Delivering a power handling capacity of 25 watts at an impedance of 8 ohms, this product is ideal for those seeking to integrate audio solutions without visible speakers. Its compact and robust design allows for versatility in embedding into diverse materials, making it suitable for applications such as in walls, panels, or even furniture, where space is limited or aesthetics prevent traditional speaker installation. The EX 60 R - 8 Ohm is particularly beneficial for engineers in the field of audio product design and innovative sound systems, offering an efficient method to deliver high-quality sound directly through structural components.
Type Audio exciter
Impedance 8Ω
Power - Rated 25W

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot