Visaton 2394 SL 87 FS Wideband speaker 3.3 inch 8 Ohm Black Plastic diaphragm

MPN
2394
Brand
Visaton
EAN-13
4007540023946
Order Code
20-5954
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £18.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 27/11/2026

Visaton 2394 SL 87 FS Wideband Speaker is a compact 3.3-inch audio component designed for optimal performance across a wide frequency range. With an impedance of 8 Ohms, the speaker features a durable black plastic diaphragm, providing reliable acoustic output in varied environments. This speaker is ideal for integration into compact audio systems, public address equipment, and bespoke sound installations where space is limited but quality sound reproduction is essential. Its robust construction and versatile frequency response make it suitable for both indoor and outdoor applications, addressing the precise demands of professional audio engineers and system designers.
Type Wideband speaker
Impedance 8Ω
Colour Black
IP Rating IP54

Reviews

Be the first to submit a review

Trustpilot