Visaton 4532 EX 30 S Audio exciter 10 W 8 Ω

MPN
4532
Brand
Visaton
EAN-13
4007540045320
Order Code
20-5965
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £24.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Visaton 4532 EX 30 S - 8 Ohm is an innovative audio exciter designed to deliver powerful sound performance with a power rating of 10 watts and an impedance of 8 ohms. This unit offers a robust solution for audio reproduction without the need for traditional speaker components, making it ideal for integration into surfaces like tables, walls, or vehicle panels where the exciter transforms the surface into a sound radiating body. Its compact form factor and efficiency make it suitable for a range of engineering applications including consumer electronics, automotive audio systems, and bespoke multimedia installations. Precision-engineered by Visaton, this audio exciter ensures reliable performance and versatility across diverse environments, supporting advanced acoustic design possibilities.
Type Audio exciter
Impedance 8Ω
Power - Rated 10W

Reviews

Be the first to submit a review

Trustpilot