Visaton 2092 SL 87 XA Wideband speaker 3.3in 20W 4Ω Transparent diaphragm

MPN
2092
Brand
Visaton
EAN-13
4007540020921
Order Code
20-5947
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £12.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Visaton 2092 SL 87 XA Wideband Speaker is designed for demanding audio applications, offering a 3.3-inch diameter and a power handling capacity of 20 watts at 4 ohms of impedance. The speaker features a transparent diaphragm, which is specifically engineered to deliver precise and clear sound reproduction, making it suitable for various high-fidelity installations. This speaker is often utilised in compact sound systems, multimedia speakers, and as a replacement component in both professional and consumer audio equipment, where space constraints and quality acoustic performance are critical.
Type Wideband speaker
Impedance 4Ω
Power - Rated 20W

Reviews

Be the first to submit a review

Trustpilot