Visaton 5381 Visaton Bipolar Elco 22 UF Speaker capacitor 22 µF

MPN
5381
Brand
Visaton
EAN-13
4007540053813
Order Code
20-5980
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Visaton 5381 is a bipolar electrolytic capacitor with a capacitance of 22 µF, specifically designed for use in audio frequency applications, such as speaker crossovers and noise filtering. This component features a durable construction, ensuring reliable performance in demanding environments, while its non-polarised nature allows for versatile integration regardless of polarity in circuit configurations. Suitable for both professional and hobbyist audio equipment, the capacitor provides stable capacitance under varying audio frequencies and conditions, making it an ideal choice for engineers seeking dependable performance in sound systems.
Type Speaker capacitor
Tolerance ±5%
Voltage 50v ac

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot