Visaton 9002 Tweeter diaphragm 8 Ohm

MPN
9002
Brand
Visaton
EAN-13
4007540090023
Order Code
20-5987
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £16.38
10+ £15.78
100+ £15.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Visaton 9002 is a high-quality Tweeter diaphragm designed with precision to deliver an exceptional audio performance. This component is part of the TW 70 series and operates at 8 Ohms, making it suitable for replacing or upgrading the high-frequency drivers in audio systems. Engineered for robustness and reliability, this diaphragm ensures clear, crisp sound reproduction, a critical factor in achieving superior audio fidelity. Its application is typically found in professional audio equipment, loudspeakers, and home theatre systems where accurate sound representation is essential.
Type Tweeter diaphragm
Impedance 8Ω

Reviews

Be the first to submit a review

Trustpilot