Visaton 4515 Visaton BSX 130 WP Audio exciter 4 Ohm Black Compact Design

MPN
4515
Brand
Visaton
EAN-13
4007540045153
Order Code
20-5964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £80.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Visaton 4515, BSX 130 WP, is a high-performance audio exciter designed to deliver robust audio vibrations in a compact form. Engineered with a 4-ohm impedance, this device efficiently transforms surfaces into resonating speakers, making it ideal for innovative audio applications requiring discrete sound solutions. Its weatherproof construction ensures reliable performance even in challenging environments, making it particularly suitable for outdoor installations, marine use, or environments where traditional speakers may be impractical. The exciter's compact design offers versatile integration with a variety of materials and surfaces, providing engineers with flexible deployment options in projects where space and aesthetics are of concern.
Type Audio exciter
Impedance 4Ω
Power - Rated 30W
IP Rating IP64

Reviews

Be the first to submit a review

Trustpilot