Visaton 4541 Visaton EX 80 S 8 Ohm Audio exciter 50 W 8 Ω New Pro

MPN
4541
Brand
Visaton
EAN-13
4007540045412
Order Code
20-5967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £77.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Visaton 4541 is an innovative audio transduction device identified as the EX 80 S - 8 Ohm audio exciter, designed to deliver a power output of 50 watts at 8 ohms. This exciter utilises advanced methods to impart acoustic vibrations onto surfaces, transforming them into speakers through a direct, plate-driven mechanism. It is engineered to enhance sound augmentation across a wide array of mediums, including wood, metal, and glass, making it an ideal choice for applications where discreet integration of sound sources is necessary, such as in multimedia exhibits, interactive displays, or custom audio installations. With its robust design and efficient performance, the Visaton EX 80 S - 8 Ohm offers engineers a versatile solution for innovative audio projects requiring unobtrusive or invisible speaker setups. Its compact form factor and reliable sound delivery make it particularly suitable for specialised engineering endeavours that demand ingenuity and precision.
Type Audio exciter
Impedance 8Ω

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot