Visaton 4536 EX 60 S Audio exciter 25W 4 Ohm

MPN
4536
Brand
Visaton
EAN-13
4007540045368
Order Code
20-5966
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £72.24
10+ £70.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Visaton 4536 EX 60 S - 4 Ohm is a robust audio exciter designed for efficient sound transduction in innovative audio applications. This exciter operates at a nominal impedance of 4 ohms and is capable of handling up to 25 watts of power, making it suitable for a variety of sound generation projects. Its compact design and reliable performance make it ideal for use in modern audio systems, such as invisible loudspeakers and immersive audio solutions, where the transducer is integrated into surfaces. The device is engineered for optimal performance in environments where traditional loudspeaker solutions are impractical, providing engineers with the flexibility to create sound without visible speakers.
Type Audio exciter
Impedance 4Ω
Power - Rated 25W

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot