Visaton 8053 SC 5.9 FLX Wideband speaker Wood diaphragm 9 cm 4 W 8 ohm

MPN
8053
Brand
Visaton
EAN-13
4007540080536
Order Code
20-5986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £13.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Visaton 8053 refers to the SC 5.9 FLX Wideband speaker, which is equipped with a wood diaphragm and measures 9 centimetres in diameter. It operates with a nominal power of 4 watts and has an impedance of 8 ohms, making it suitable for a variety of audio processing applications where high-quality sound is critical. This speaker is typically used in professional audio systems, home theatre setups, and custom sound installations due to its ability to deliver a wide frequency response from a compact form factor. The wooden diaphragm enhances sound quality by providing natural acoustic properties and improved tonal characteristics in various engineering and commercial sound projects.
Type Wideband speaker
Impedance 8Ω

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot