TRU COMPONENTS TC-13543536 USB 2.0 cable USB-A to IP67 USB-A waterproof 0.5m |
18-2884
|
|
Despatched within 4 working days - 195 in stock
|
1+ £6.47
Price per unit Ex VAT
|
0.5m |
USB 2.0 A |
|
28-24 |
4.5mm |
4.35 - 4.65mm |
PVC |
USB 2.0 cable |
USB 2.0 type A plug |
500mm |
|
1.5A |
4 |
4 |
USB 2.0 connector A |
USB 2.0 connector A |
Black |
Plastic waterproof cable assembly |
Copper alloy |
1 |
TRU COMPONENTS TC-13543540 USB 2.0 cable USB-A plug to IP67 socket 0.5 m plastic |
18-2885
|
|
Despatched within 4 working days - 180 in stock
|
1+ £6.73
Price per unit Ex VAT
|
0.5m |
USB 2.0 A |
|
28-24 |
4.5mm |
4.35 - 4.65mm |
PVC |
USB 2.0 cable |
USB 2.0 |
500mm |
|
1.5A |
4 |
4 |
USB 2.0 connector A |
USB 2.0 port A |
Black |
Plastic waterproof cable assembly |
Copper alloy |
1 |
TRU COMPONENTS TC-13543544 USB 2.0 cable USB-A to IP67 plug 0.5 m waterproof |
18-2886
|
|
Despatched within 4 working days - 127 in stock
|
1+ £6.69
Price per unit Ex VAT
|
0.5m |
USB 2.0 A |
|
28-24 |
4.5mm |
4.35 - 4.65mm |
PA |
USB 2.0 cable |
USB 2.0 |
500mm |
20.6mm |
1.5A |
4 |
4 |
USB 2.0 port A |
USB 2.0 connector A |
Black |
Plastic waterproof cable assembly |
Copper alloy |
1 |
TRU COMPONENTS TC-13543556 USB 2.0 Back Mount Receptacle Plastic 0.1 m |
18-2889
|
|
Despatched within 4 working days - 75 in stock
|
1+ £5.97
Price per unit Ex VAT
|
0.1m |
|
|
24 |
1.4mm |
1.3 - 1.5mm |
PA |
USB A |
USB 2.0 type A socket |
200mm |
20.6mm |
1.5A |
4 |
4 |
USB 2.0 port A |
|
Black |
Plastic waterproof cable assembly |
Copper alloy |
1 |
TRU COMPONENTS TC-13543560 USB 3.0 Male to Male Plastic Waterproof Cable 0.5 m |
18-2890
|
|
Despatched within 4 working days - 188 in stock
|
1+ £8.24
Price per unit Ex VAT
|
0.5m |
USB 3.0 |
|
30-24 |
4.5mm |
4.35 - 4.65mm |
PVC |
USB 3.0 cable |
USB 3.0 A plug |
500mm |
|
1.5A |
9 |
9 |
USB 3.0 A plug |
USB 3.0 A plug |
Black |
Plastic waterproof cable assembly |
Copper alloy |
1 |
TRU COMPONENTS TC-13543564 USB 3.0 Female to Male 0.5m Waterproof Cable |
18-2891
|
|
Despatched within 4 working days - 189 in stock
|
1+ £8.24
Price per unit Ex VAT
|
0.5m |
USB 3.0 |
|
30-24 |
4.5mm |
4.35 - 4.65mm |
PVC |
USB 3.0 cable |
|
500mm |
|
1.5A |
9 |
9 |
USB 3.0 A plug |
USB 3.0 A socket |
Black |
Plastic waterproof cable assembly |
Copper alloy |
1 |
TRU COMPONENTS TC-13543568 USB 3.0 Female to Male 0.5m Plastic Waterproof Cable |
18-2892
|
|
Despatched within 4 working days - 133 in stock
|
1+ £8.45
Price per unit Ex VAT
|
0.5m |
USB 3.0 |
|
30-24 |
4.5mm |
4.35 - 4.65mm |
PA |
USB 3.0 cable |
|
500mm |
20.6mm |
1.5A |
9 |
9 |
USB 3.0 A socket |
USB 3.0 A plug |
Black |
Plastic waterproof cable assembly |
Copper alloy |
1 |
TRU COMPONENTS TC-13543580 USB 3.0 Back Mount Receptacle 0.1m Waterproof Plastic |
18-2896
|
|
Despatched within 4 working days - 109 in stock
|
1+ £6.42
Price per unit Ex VAT
|
0.2m |
USB 3.0 |
|
24 |
1.4mm |
1.3 - 1.5mm |
PA |
USB A |
USB 3.0 A socket |
200mm |
20.6mm |
1.5A |
9 |
9 |
USB 3.0 A socket |
|
Black |
Plastic waterproof cable assembly |
Copper alloy |
1 |
TRU COMPONENTS TC-13543584 USB Type-C Cable 0.5m Male to Male Waterproof Plastic |
18-2911
|
|
Despatched within 4 working days - 198 in stock
|
1+ £8.92
Price per unit Ex VAT
|
0.5m |
USB 3.0 |
USB-C |
32-24 |
4.5mm |
4.35 - 4.65mm |
PVC |
USB-C® 3.0 cable |
USB-C® 3.0 plug |
500mm |
|
3A |
9 |
9 |
USB-C® 3.0 plug |
USB-C® 3.0 plug |
Black |
Plastic waterproof cable assembly |
Copper alloy |
1 |
TRU COMPONENTS TC-13543588 USB-C 3.1 Cable Male to Male Waterproof 0.5 m Plastic |
18-2914
|
|
Despatched within 4 working days - 156 in stock
|
1+ £12.46
Price per unit Ex VAT
|
0.5m |
USB 3.1 C male |
USB-C |
32-24 |
4.8mm |
4.65 - 4.95mm |
PVC |
USB-C® 3.1 cable |
USB-C® 3.1 plug |
500mm |
|
3A |
15 |
15 |
USB-C® 3.1 plug |
USB-C® 3.1 plug |
Black |
Plastic waterproof cable assembly |
Copper alloy |
1 |
TRU COMPONENTS TC-13543592 USB-C 3.0 to USB Male Cable Waterproof 0.5 m Plastic |
18-2916
|
|
Despatched within 4 working days - 177 in stock
|
1+ £7.22
Price per unit Ex VAT
|
0.5m |
USB 3.0 |
USB-C |
32-24 |
4.5mm |
4.35 - 4.65mm |
PVC |
USB-C® 3.0 cable |
|
500mm |
|
3A |
9 |
9 |
USB-C® 3.0 plug |
USB 3.0 A plug |
Black |
Plastic waterproof cable assembly |
Copper alloy |
1 |
TRU COMPONENTS TC-13543596 USB-C Male Female Back mount Waterproof Cable 0.5m |
18-2917
|
|
Available to back orderPlease contact us for lead time
|
1+ £9.64
Price per unit Ex VAT
|
0.5m |
USB-C |
USB-C |
32-24 |
4.5mm |
4.35 - 4.65mm |
PA |
USB-C® 3.0 cable |
|
500mm |
15.8mm |
3A |
10 |
10 |
USB-C® 3.0 socket |
USB-C® 3.0 plug |
Black |
Plastic waterproof cable assembly |
Copper alloy |
1 |
TRU COMPONENTS TC-13543600 USB-C® 3.1 M-F Back mount 0.5m Plastic waterproof |
18-2919
|
|
Despatched within 4 working days - 122 in stock
|
1+ £13.81
Price per unit Ex VAT
|
0.5m |
USB 3.1 C male |
USB-C |
32-24 |
4.8mm |
4.65 - 4.95mm |
PA |
USB-C® 3.1 cable |
|
500mm |
15.8mm |
3A |
16 |
16 |
USB-C® 3.1 socket |
USB-C® 3.1 plug |
Black |
Plastic waterproof cable assembly |
Copper alloy |
1 |
TRU COMPONENTS TC-13543604 USB-C 3.0 Female to USB Male Waterproof Cable 0.5 m |
18-2921
|
|
Despatched same day - 2 in stockBack-order availability date - 24/10/2026
|
1+ £8.57
Price per unit Ex VAT
|
0.5m |
USB 3.0 |
USB-C |
32-24 |
4.5mm |
4.35 - 4.65mm |
PA |
USB-C® 3.0 cable |
|
500mm |
15.8mm |
3A |
9 |
9 |
USB-C® 3.0 socket |
USB 3.0 A plug |
Black |
Plastic waterproof cable assembly |
Copper alloy |
1 |
TRU COMPONENTS TC-13543616 USB-C 3.0 Receptacle Plastic Waterproof Cable 0.1 m |
18-2927
|
|
Despatched within 4 working days - 117 in stock
|
1+ £6.86
Price per unit Ex VAT
|
0.2m |
USB 3.0 C female |
USB-C |
22 |
1.6mm |
1.5 - 1.7mm |
PA |
USB Typ C® |
USB-C® 3.0 socket |
200mm |
15.8mm |
3A |
10 |
10 |
USB-C® 3.0 socket |
|
Black |
Plastic waterproof cable assembly |
Copper alloy |
1 |