TRU COMPONENTS TC-13543540 USB 2.0 cable USB-A plug to IP67 socket 0.5 m plastic

MPN
TC-13543540
EAN-13
4064161473444
Order Code
18-2885
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 180 in stock

TruComponents TC-13543540 is a durable cable assembly featuring a USB 2.0 cable with a USB-A plug to an IP67-rated USB-A socket. This 0.5-metre plastic waterproof cable assembly, identified by the part number TC-E13T-MU2-MWA/FU2-NWA-0.5PV-S, is designed to provide reliable connectivity in environments where exposure to moisture or dust could be a concern. The cable's IP67 rating ensures exceptional protection against the ingress of water and dust, making it particularly well-suited for applications in harsh industrial settings, outdoor equipment, and marine environments. Its robust construction maintains optimal performance for data transfer in environments that demand both durability and dependability, fulfilling the needs of precise, technical applications.
Cable Length 0.5m
Connector 1 USB 2.0 A
Colour Black
Type Plastic waterproof cable assembly
AWG 28-24
Cable Diameter 4.5mm
Cable Diameter Range 4.35 - 4.65mm
Case Material PVC
Connection USB 2.0 cable
Connector standard USB 2.0
Contact Material Copper alloy
Content 1
IP Rating IP67
Length 500mm
Maximum Temperature 80°C
Min. temperature -25°C
Nominal current (details) 1.5A
Nominal voltage (details) 30V
Number of pins 4
Pins 4
Product Type USB connector
Type A USB 2.0 connector A
Type B USB 2.0 port A

Reviews

Be the first to submit a review

Trustpilot