TRU COMPONENTS TC-13543556 USB 2.0 Back Mount Receptacle Plastic 0.1 m

Image Representative of Range

TRU COMPONENTS TC-13543556 USB 2.0 Back Mount Receptacle Plastic 0.1 m

MPN
TC-13543556
EAN-13
4064161473482
Order Code
18-2889
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

TruComponents TC-13543556 is a robust USB 2.0 female back mount receptacle with wire, designed to provide reliable connectivity in various electronic applications. The assembly includes a threaded cable of 0.1 metres length, allowing for easy integration and secure attachment. This plastic waterproof cable assembly is particularly suited for environments where moisture resistance is crucial, ensuring protection against water ingress. It serves valuable roles in industrial control systems, automotive electronics, and data communication interfaces where dependable USB connectivity is required. The single unit configuration highlights its utility in bespoke and small-scale engineering projects.
Cable Length 0.1m
Colour Black
Type Plastic waterproof cable assembly
AWG 24
Cable Diameter 1.4mm
Cable Diameter Range 1.3 - 1.5mm
Case Material PA
Connection USB A
Connector standard USB 2.0 type A socket
Contact Material Copper alloy
Content 1
IP Rating IP67
Length 200mm
Maximum Temperature 80°C
Min. temperature -25°C
Mounting Hole Diameter 20.6mm
Nominal current (details) 1.5A
Nominal voltage (details) 30V
Number of pins 4
Pins 4
Product Type USB connector
Type A USB 2.0 port A

Reviews

Be the first to submit a review

Trustpilot